833-052-555-812

Heilind Number:EDA833-052-555-812
Manufacturer:EDAC
Manufacturer Number:833-052-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-555-812

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it boasts a vibrant green hue and a straight mount orientation for seamless installation. With a high amperage rating of 3 A, it ensures reliable power transmission. The robust UL 94V-0 Thermoplastic Polyester housing material guarantees longevity, while the Copper Alloy contact material offers superior conductivity. Featuring two rows and 52 positions, it accommodates multiple connections with ease. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your device's connectivity with this essential component.