833-054-541-212

Heilind Number:EDA833-054-541-212
Manufacturer:EDAC
Manufacturer Number:833-054-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-541-212

Detailed Description

Enhance PCB connectivity with this high-performance Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for seamless integration, it features a dual-row layout with 54 positions, ensuring optimal signal transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing robustness and safety. The contact material, Copper Alloy, offers excellent conductivity and durability. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation facilitates hassle-free installation on PCB boards, making it a versatile and essential component in any electronic setup.