833-054-541-802

Heilind Number:EDA833-054-541-802
Manufacturer:EDAC
Manufacturer Number:833-054-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-541-802

Detailed Description

Discover our high-quality Card Edge Connector in a vibrant green hue, perfect for seamless board-to-board connections. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring two rows with 54 positions in total, it offers ample connectivity for your PCB projects. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is designed to meet your connectivity needs with utmost reliability. Perfect for applications in various industries, it's a vital component for ensuring seamless communication between circuit boards.