833-054-541-812

Card Edge Connector

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a vibrant green color and a sleek design, it not only adds a pop of color to your setup but also ensures reliable power transmission at a steady 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector guarantees durability and efficiency. Its dual-row layout, with 54 positions and a pitch of .156 inches, offers ample space for seamless board-to-board connections. Whether you require a straight or right-angle mount, its versatility caters to your specific orientation needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in the electronics industry. Suitable for high-speed data transmission and power delivery, it's a must-have component for your PCB assembly projects. Elevate your connectivity game with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-541-812

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: