833-054-556-201

Heilind Number:EDA833-054-556-201
Manufacturer:EDAC
Manufacturer Number:833-054-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-054-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-054-556-201

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Engineered for optimal performance, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precisely crafted Copper Alloy contacts, it guarantees seamless power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 54 positions for comprehensive board-to-board connections. Designed for straight mounting orientation, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for various electronic applications. Elevate your connectivity experience with this essential component.