833-056-521-808

Heilind Number:EDA833-056-521-808
Manufacturer:EDAC
Manufacturer Number:833-056-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-056-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-056-521-808

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while delivering reliable performance. Designed for efficiency, it boasts a 2-row configuration with 56 positions, ensuring seamless connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Its straight mount orientation allows for convenient positioning, and it operates flawlessly in a wide temperature range from -40 to 105°C. Perfect for various applications, from home electronics to industrial machinery, this connector is a versatile and essential component for any project.