833-056-542-808
Card Edge Connector
Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for seamless integration, it features a vibrant green color and two rows for optimal performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures long-lasting reliability. The contact material, Copper Alloy, guarantees secure connections, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Boasting 56 positions, it offers ample connectivity options. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronics with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 833-056-542-808 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 56 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA833-056-542-808 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |