833-058-560-203

Heilind Number:EDA833-058-560-203
Manufacturer:EDAC
Manufacturer Number:833-058-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-058-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-058-560-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green design, it not only adds a pop of color to your setup but also ensures reliable power delivery, with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Its dual-row configuration and 58 contact positions offer ample connectivity options, while the Copper Alloy contact material ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your board. The straight mount orientation simplifies installation, even in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Explore the full range of features and benefits that this connector offers, and elevate your PCB connections with ease.