833-060-540-812

Heilind Number:EDA833-060-540-812
Manufacturer:EDAC
Manufacturer Number:833-060-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficient data transfer, it features a double-row layout with 60 positions, ensuring seamless integration with your board setup. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and .2-inch row spacing make installation a breeze. Rated for an operating temperature range of -40 to 105°C, it's suitable for a variety of industrial applications. Upgrade your connectivity solutions with this essential component.