833-062-555-202

Heilind Number:EDA833-062-555-202
Manufacturer:EDAC
Manufacturer Number:833-062-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-555-202

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, designed for optimal performance in electronic assemblies. This green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 62 positions. Its straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in the electronics industry. Upgrade your system's connectivity with this essential component.