833-062-560-812

Heilind Number:EDA833-062-560-812
Manufacturer:EDAC
Manufacturer Number:833-062-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-560-812

Detailed Description

Enhance your PCB connectivity with this two-row Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a contact material of high-quality Copper Alloy, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, accommodating a total of 62 positions for versatile connection options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a convenient choice for your connectivity needs. Explore seamless data transfer and signal integrity with this essential component for your electronic projects.