833-064-520-207
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts, each rated for 3 A, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 64 positions, provide ample connectivity options for your circuit boards. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your layout needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial projects. Trust in its quality construction to deliver seamless board-to-board connections, meeting your connectivity needs with precision and reliability. Elevate your connectivity game with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 833-064-520-207 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 64 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA833-064-520-207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |