833-064-540-204

Heilind Number:EDA833-064-540-204
Manufacturer:EDAC
Manufacturer Number:833-064-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-540-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector boasts a durable construction with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a high amperage rating of 3A, it facilitates efficient power transmission. The two-row design with 64 positions allows for versatile connections, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly within a wide temperature range of -40 to 105°C, it's ideal for various applications. Whether you're a hobbyist or a professional, this connector is a must-have for your connectivity needs.