833-064-541-807

Card Edge Connector

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal while delivering reliable performance. Designed for efficiency, it boasts a 3A amperage capacity and durable construction with UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it ensures secure and stable connections. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering 64 positions for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Explore its versatility in facilitating board-to-board connections and elevate your connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-541-807

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: