833-064-544-807

Heilind Number:EDA833-064-544-807
Manufacturer:EDAC
Manufacturer Number:833-064-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-544-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. Its dual row configuration, with a total of 64 positions, offers ample connectivity options for your circuit boards. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees seamless data transmission. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your existing setup. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.