833-064-556-802
Card Edge Connector
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts, featuring a pitch of .156 inches and a row spacing of .2 inches, it offers high-speed data transmission capabilities. The straight mount orientation and 64 positions cater to diverse connectivity needs, while the 3A amperage rating guarantees efficient power delivery. Operable within a wide temperature range of -40 to 105°C, this connector is a versatile solution for your board-to-board PCB connections. Explore our range of connectors for more innovative solutions.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 833-064-556-802 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 64 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA833-064-556-802 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |