833-066-521-808
Card Edge Connector
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a current rating of 3A, it ensures reliable power transmission. Its 66 positions, arranged in 2 rows with a pitch of .156 inches and a row spacing of .2 inches, offer versatile connectivity options. Crafted from Copper Alloy, the contacts guarantee secure and efficient signal transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Its straight mount orientation makes installation quick and easy, perfect for use in various projects requiring stable board-to-board connections. Trust in this Card Edge Connector for seamless and durable connectivity solutions.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 833-066-521-808 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 66 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA833-066-521-808 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |