833-068-524-212

Heilind Number:EDA833-068-524-212
Manufacturer:EDAC
Manufacturer Number:833-068-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-068-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-068-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 68 positions across 2 rows, ensuring seamless integration for your electronic projects. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees both reliability and safety. With a contact material of Copper Alloy, it offers superior conductivity and longevity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in a temperature range of -40 to 105°C, this connector is perfect for a wide variety of applications in industries such as telecommunications, automotive, and aerospace. Upgrade your connections with this essential component, a valuable addition to any engineer's toolkit.