833-068-556-201
Card Edge Connector
Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green design, this connector is not just visually appealing but also offers exceptional functionality with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With two rows and 68 positions, it provides ample connectivity options, while the Copper Alloy contact material ensures reliable performance. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make it easy to integrate into your setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Elevate your board-to-board connections with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 833-068-556-201 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 68 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA833-068-556-201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |