833-068-556-808
Card Edge Connector
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this two-row connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With a contact material crafted from durable Copper Alloy, it ensures reliable performance, even in demanding applications. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the straight mount orientation simplifies installation. With 68 positions available, it offers ample room for connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your electronic assembly needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 833-068-556-808 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 68 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA833-068-556-808 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |