833-072-558-804

Heilind Number:EDA833-072-558-804
Manufacturer:EDAC
Manufacturer Number:833-072-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-072-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-072-558-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, it ensures both visual appeal and reliability. With an amperage of 3A, this connector is designed for efficient power transmission. Its two rows of Copper Alloy contacts, each offering 72 positions, guarantee seamless signal transfer. The right-angle mount orientation allows for easy installation onto PCBs, while a pitch of .156 inches and row spacing of .2 inches optimize interconnection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its performance to streamline your connectivity needs.