833-074-524-208

Heilind Number:EDA833-074-524-208
Manufacturer:EDAC
Manufacturer Number:833-074-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-524-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and durability in mind, this green connector features a 2-row configuration with 74 positions, allowing for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments, while the Copper Alloy contacts provide efficient power transfer at a maximum amperage of 3A. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers easy installation and optimal signal integrity. Suitable for a wide range of applications, it guarantees secure and stable connections with an operating temperature range of -40 to 105 °C. Upgrade your system with this essential component for enhanced functionality and performance.