833-074-559-201

Heilind Number:EDA833-074-559-201
Manufacturer:EDAC
Manufacturer Number:833-074-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-074-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-074-559-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a sleek green finish. Engineered for precision, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and a total of 74 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for efficient data transmission. Designed for seamless integration, its right-angle mount orientation is perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic setups. Upgrade your connectivity solutions with this essential component.