833-076-524-201

Heilind Number:EDA833-076-524-201
Manufacturer:EDAC
Manufacturer Number:833-076-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of Copper Alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, this connector offers optimal signal transfer efficiency. Featuring 76 positions, it accommodates complex circuitry with ease. Its straight mount orientation facilitates convenient installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Upgrade your connectivity solutions with this essential component.