833-076-559-212

Heilind Number:EDA833-076-559-212
Manufacturer:EDAC
Manufacturer Number:833-076-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-076-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-076-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for optimal performance and durability. Designed with a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transfer at an amperage of 3A. Featuring two rows with copper alloy contacts, it offers a total of 76 positions with a pitch of .156 inches. Its right-angle mount orientation and 0.2-inch row spacing make it ideal for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of connectors for more options to suit your needs.