833-078-555-803

Heilind Number:EDA833-078-555-803
Manufacturer:EDAC
Manufacturer Number:833-078-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-078-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-078-555-803

Detailed Description

Enhance connectivity in your PCB setup with this green Card Edge Connector, designed for optimal performance. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures secure and reliable connections. Featuring a dual-row layout with 78 positions and a .156-inch pitch, it offers ample space for seamless integration. The straight mount orientation and .2-inch row spacing facilitate easy installation, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee consistent functionality in various environments. Trust in this connector for efficient board-to-board connections in your electronic projects.