833-082-523-802

Heilind Number:EDA833-082-523-802
Manufacturer:EDAC
Manufacturer Number:833-082-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-523-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures efficient power transmission with a 3A rating. The .156-inch pitch and .2-inch row spacing provide precise alignment for the 82 positions available, facilitating seamless board-to-board connections. Designed for straightforward mounting in a straight orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronics assembly with this essential component.