833-082-523-808

Heilind Number:EDA833-082-523-808
Manufacturer:EDAC
Manufacturer Number:833-082-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-523-808

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for efficiency and reliability, it boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With a contact material of Copper Alloy and housing material meeting stringent safety standards, this connector offers superior conductivity and protection. Featuring two rows with a pitch of .156 inches and a total of 82 positions, it allows for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB setup with this essential component.