833-084-524-808

Heilind Number:EDA833-084-524-808
Manufacturer:EDAC
Manufacturer Number:833-084-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-524-808

Detailed Description

Enhance connectivity on your PCB with this two-row Card Edge Connector in a vibrant green hue. Designed for precision, it boasts 84 positions with a pitch of .156 inches, ensuring seamless integration into your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a robust solution for your connectivity needs. Its straight mount orientation and row spacing of .2 inches make it easy to install and maintain, perfect for a wide range of applications in the electronics industry. Upgrade your setup with this high-quality Card Edge Connector and experience efficient and secure board-to-board connections.