833-084-542-804

Heilind Number:EDA833-084-542-804
Manufacturer:EDAC
Manufacturer Number:833-084-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-084-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-084-542-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient signal transmission and power delivery. Boasting a total of 84 positions, it allows for versatile connectivity options. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures stable operation in diverse environments. Trust in this high-quality component to streamline your board-to-board connections with precision and durability.