833-084-558-201
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 84 reliable connection points. Its right-angle mount orientation guarantees seamless integration into your setup, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality in various environments. Trust in this top-tier connector to streamline your board-to-board connections with precision and efficiency.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 833-084-558-201 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 84 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA833-084-558-201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |