833-086-523-812

Heilind Number:EDA833-086-523-812
Manufacturer:EDAC
Manufacturer Number:833-086-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-523-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green finish. Designed for durability and reliability, it features a UL 94V-0 Thermoplastic Polyester housing, perfect for a wide range of applications. With two rows of Copper Alloy contacts and a pitch of .156 inches, it ensures secure and efficient board-to-board connections. The 86 positions offer ample room for your components, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Explore our range of products for more connectivity solutions.