833-086-544-204

Heilind Number:EDA833-086-544-204
Manufacturer:EDAC
Manufacturer Number:833-086-544-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-544-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-544-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek green design that stands out in any setup. Engineered for optimal performance, this connector ensures a steady flow of 3 A amperage, making it ideal for high-power applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. Featuring 86 positions across 2 rows with a .156-inch pitch and .2-inch row spacing, it offers ample room for your connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this connector for seamless board-to-board communication in your projects.