837-006-520-602

Heilind Number:EDA837-006-520-602
Manufacturer:EDAC
Manufacturer Number:837-006-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-520-602

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector offers a reliable amperage of 3A, making it ideal for power transmission in various applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures robust performance and durability. With a single row design and 6 positions, it facilitates seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for straight mounting orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore our range of connectors for superior PCB connectivity solutions.