837-006-524-107

Heilind Number:EDA837-006-524-107
Manufacturer:EDAC
Manufacturer Number:837-006-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-524-107

Detailed Description

Discover the essential High Temp Card Edge Connector for seamless board-to-board connections in your electronic projects. Designed for optimal performance, this connector features a single row with six positions and a pitch of .156 inches, ensuring precise alignment on your PCB. The durable housing crafted from UL 94V-0 Diallyl Phthalate guarantees reliable operation even in high-temperature environments ranging from -40 to 105°C. With a straight mount orientation and copper alloy contacts, you can count on secure and efficient connectivity. Upgrade your assembly process with this green-colored connector, perfect for various applications in the electronics industry.