837-006-540-604

Heilind Number:EDA837-006-540-604
Manufacturer:EDAC
Manufacturer Number:837-006-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-540-604

Detailed Description

Upgrade your electronic connections with our High Temperature Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient signal transmission. With a pitch of .156 inches and a straight mount orientation, it offers easy integration onto your PCB. The single-row design with six positions provides ample connectivity for your applications. Operating smoothly in a wide temperature range from -40 to 105 degrees Celsius, this connector is ideal for industrial and commercial use. Trust in its high amperage rating of 3A for dependable power delivery. Available in a vibrant green color, it not only stands out visually but also meets industry standards for quality and safety compliance. Elevate your PCB connectivity with this essential component.