837-006-559-108

Heilind Number:EDA837-006-559-108
Manufacturer:EDAC
Manufacturer Number:837-006-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-559-108

Detailed Description

Enhance your high temperature PCB assembly with our cutting-edge Card Edge Connector, designed for seamless board-to-board connections. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliability and performance even in the most demanding environments. With a single row configuration and a pitch of .156 inches, it offers easy installation and secure connectivity. The six copper alloy contact positions guarantee efficient power transmission, with a maximum amperage of 3A. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various industrial and electronic projects. Trust in its quality and durability to meet your connectivity needs with ease.