837-007-540-103

Heilind Number:EDA837-007-540-103
Manufacturer:EDAC
Manufacturer Number:837-007-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-007-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-007-540-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector boasts a single row design with seven positions, ideal for streamlined PCB connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging conditions. Copper alloy contacts offer optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. With a straight mount orientation, installation is convenient and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.