837-007-542-112

Heilind Number:EDA837-007-542-112
Manufacturer:EDAC
Manufacturer Number:837-007-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-007-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-007-542-112

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our Green High Temp Card Edge Connector. Engineered for reliable performance, this connector features a single row design with seven positions, ideal for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures robust and efficient power delivery at a maximum amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mounting. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your connectivity with this essential component.