837-008-521-101

Heilind Number:EDA837-008-521-101
Manufacturer:EDAC
Manufacturer Number:837-008-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-521-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for high-performance applications, this connector boasts a robust amperage of 3A, making it ideal for power-intensive setups. Crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable and safe operation even in extreme conditions, with an impressive operating temperature range of -40 to 105°C. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your PCB layouts. The 8 copper alloy contact positions guarantee secure and efficient data transmission. Its straight mount orientation and row spacing of .2 inches provide versatility in installation. Elevate your connectivity solutions with this essential component.