837-008-521-103

Heilind Number:EDA837-008-521-103
Manufacturer:EDAC
Manufacturer Number:837-008-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-521-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in harsh conditions. It features a single row design with eight positions, perfect for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications. Its straight mount orientation simplifies installation, making it a versatile choice for various projects in the electronics industry.