837-008-521-604

Heilind Number:EDA837-008-521-604
Manufacturer:EDAC
Manufacturer Number:837-008-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-521-604

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even under extreme conditions. With a single row configuration and a total of 8 positions, it offers efficient power transmission with a 3A amperage rating. The contact material, made of Copper Alloy, guarantees reliable conductivity over time. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range from -40 to 105°C makes it suitable for diverse applications. Upgrade your setup with this essential component for seamless and dependable circuit connectivity.