837-008-541-108

High Temp Card Edge Connector

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for reliability, this connector features a single row of 8 positions with a pitch of .156 inches, ideal for seamless board-to-board connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it can withstand extreme temperatures from -40 to 105°C, ensuring optimal performance in diverse environments. With a straight mount orientation and a compact row spacing of .2 inches, it offers efficient and space-saving integration. Trust in its 3A amperage and durable construction for secure and efficient power transmission in your electronic applications. Elevate your PCB connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-541-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: