837-008-558-101

High Temp Card Edge Connector

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector guarantees both performance and longevity. With a single row configuration and a total of 8 positions, it offers ample connectivity for your PCB needs. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity. Designed for efficiency, it boasts a pitch of .156 inches and a row spacing of .2 inches, facilitating easy installation. Its right-angle mount orientation further enhances flexibility in your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature environments. Elevate your electronic projects with this essential component, a standout in our diverse range of PCB connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-558-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: