837-009-558-102

Heilind Number:EDA837-009-558-102
Manufacturer:EDAC
Manufacturer Number:837-009-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-558-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. With a robust housing material of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance in demanding environments. Its single row design, featuring 9 copper alloy contacts, facilitates seamless board-to-board connections with a pitch of .156 inches. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Elevate your PCB assembly with this essential component, ideal for applications requiring high durability and performance.