837-010-542-107

Heilind Number:EDA837-010-542-107
Manufacturer:EDAC
Manufacturer Number:837-010-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-542-107

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector, a crucial component for seamless data transmission. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. With a single row configuration and ten positions, it offers ample connectivity options while the copper alloy contact material guarantees optimal signal conductivity. The .156-inch pitch and .2-inch row spacing provide a secure fit for seamless integration. Operating flawlessly within a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your PCB assembly with this top-quality connector and experience a new level of efficiency and reliability.