837-010-542-602

Heilind Number:EDA837-010-542-602
Manufacturer:EDAC
Manufacturer Number:837-010-542-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-542-602

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connectivity. Boasting a single row configuration with 10 positions, it provides ample room for your PCB connections. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Elevate your PCB assembly with this top-of-the-line Card Edge Connector.