837-010-544-612

Heilind Number:EDA837-010-544-612
Manufacturer:EDAC
Manufacturer Number:837-010-544-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-544-612

Detailed Description

Discover the optimal solution for high-temperature connectivity with our High Temp Card Edge Connector. Featuring a vibrant green hue, this essential component ensures reliable performance in demanding environments. With an amperage rating of 3A and a durable housing material of UL 94V-0 Diallyl Phthalate, it guarantees safety and efficiency. Designed with a single row and copper alloy contact material, it offers seamless conductivity. The .156-inch pitch and .2-inch row spacing, along with 10 positions, provide versatile connectivity options. Suitable for straight mount orientation, it is perfect for board-to-board PCB connections. Operating flawlessly within a wide temperature range of -40 to 105°C, it is a must-have for any electronic setup. Explore our range of connectors for top-of-the-line performance.