837-010-559-604

Heilind Number:EDA837-010-559-604
Manufacturer:EDAC
Manufacturer Number:837-010-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-010-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-010-559-604

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 10 positions, ideal for seamless board-to-board PCB integration. Crafted with housing material that meets UL 94V-0 Diallyl Phthalate standards and contact material of durable Copper Alloy, it ensures robust and efficient power delivery. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and connectivity. Its right-angle mount orientation further enhances flexibility in installation. Operating flawlessly in temperature ranges from -40 to 105 °C, it is perfect for demanding industrial environments. Upgrade your PCB connectivity with this high-performance solution.