837-011-520-612

Heilind Number:EDA837-011-520-612
Manufacturer:EDAC
Manufacturer Number:837-011-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-011-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-011-520-612

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Engineered for durability and performance, this connector boasts a 3A amperage rating and is constructed with UL 94V-0 Diallyl Phthalate housing material for optimal safety. Featuring a single row design with 11 positions, it ensures seamless board-to-board PCB connections with precise .156" pitch and .2" row spacing. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission. With a straight mount orientation and an impressive operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications where reliability is paramount. Trust in its quality and performance to power your connections with confidence.